


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | -30%~+50% | |
| Number of Taps | 256 | |
| Resistance value change | Linear | |
| Resistance Value (Ohms) | 1MΩ | |
| Temperature Coefficient(Typ) | 30ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 6kHz | |
| Wiper resistance | 60Ω、120Ω | |
| Features | Power-on reset、Mute function | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD5242BRUZ1M-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | -30%~+50% | |
| Number of Taps | 256 | |
| Resistance value change | Linear | |
| Resistance Value (Ohms) | 1MΩ | |
| Temperature Coefficient(Typ) | 30ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 6kHz | |
| Wiper resistance | 60Ω、120Ω | |
| Features | Power-on reset、Mute function | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5242BRUZ1M-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD5242BRUZ1M-REEL7 datasheets or manufacturer documentation.
Datasheet: AD5242BRUZ1M-REEL7 Datasheet (PDF)
The AD5242BRUZ1M-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.