Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TE1
TE1 - 1
TE1 - 2
TE1 - 3
TE1 - 4
Extended1/4
* Images are for reference only
TE1
Attributes
Value
Manufacturer
BIWIN
MFR.Part #
TE1
JLCPCB Part #
C5141766
Package
Plugin,7.6x7.6mm
Description
-25℃~+85℃ 1,000,000 cycles 10mm 20mA 24V 4N 7.6mm 7.6mm IP67 No PC Pin Red Round Button Through Hole Without Bracket 插件,7.6x7.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBIWIN
PackagePlugin,7.6x7.6mm
Operating Temperature-25℃~+85℃
Contact Current20mA
Termination StylePC Pin
Voltage Rating24V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height10mm
Mounting TypeThrough Hole
Actuator/Cap ColorRed
Operating Force4N
IP RatingIP67
Length7.6mm
Life1,000,000 cycles
With LampNo
Width7.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TE1
TE1

* Images are for reference only

TE1

Extended
Manufacturer

BIWIN

MFR.Part #
TE1
JLCPCB Part #
C5141766
Package
Plugin,7.6x7.6mm
Description
-25℃~+85℃ 1,000,000 cycles 10mm 20mA 24V 4N 7.6mm 7.6mm IP67 No PC Pin Red Round Button Through Hole Without Bracket 插件,7.6x7.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TE1

* Images are for reference only

TE1
Extended
Manufacturer

BIWIN

MFR.Part #
TE1
JLCPCB Part #
C5141766
Package
Plugin,7.6x7.6mm
Description
-25℃~+85℃ 1,000,000 cycles 10mm 20mA 24V 4N 7.6mm 7.6mm IP67 No PC Pin Red Round Button Through Hole Without Bracket 插件,7.6x7.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TE1 Specifications

TE1 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBIWIN
PackagePlugin,7.6x7.6mm
Operating Temperature-25℃~+85℃
Contact Current20mA
Termination StylePC Pin
Voltage Rating24V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height10mm
Mounting TypeThrough Hole
Actuator/Cap ColorRed
Operating Force4N
IP RatingIP67
Length7.6mm
Life1,000,000 cycles
With LampNo
Width7.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TE1 Documents

TE1 datasheets or manufacturer documentation.

Datasheet: TE1 Datasheet (PDF)

TE1 Schematic Symbol & PCB Footprint

The TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.