
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | SGMICRO | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 3.1V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 20mA | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Logic Family | SGM9152 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM9152AYMS8G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | SGMICRO | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 3.1V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 20mA | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Logic Family | SGM9152 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM9152AYMS8G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SGM9152AYMS8G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.