
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | SGMICRO | |
| Package | TQFN-3×3-16L | |
| Ron | 7Ω@2.7V | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 51.6pF | |
| Voltage - Supply | 1.8V~4.2V | |
| Bandwidth | 150MHz | |
| Charge Injection | 18pC | |
| Features | Glitch-free switching | |
| Turn-off time | 9ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM84782YTQ16/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | SGMICRO | |
| Package | TQFN-3×3-16L | |
| Ron | 7Ω@2.7V | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 51.6pF | |
| Voltage - Supply | 1.8V~4.2V | |
| Bandwidth | 150MHz | |
| Charge Injection | 18pC | |
| Features | Glitch-free switching | |
| Turn-off time | 9ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM84782YTQ16/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SGM84782YTQ16/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.