
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | SGMICRO | |
| Package | TDFN-10L(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 0.08uV/℃ | |
| Slew Rate | 0.18V/us | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| Number of Channels | 1 | |
| Bandwidth | 350kHz | |
| Quiescent Current | 20uA | |
| Features | Zero drift / auto-zero、Built-in comparator |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8606YTD10G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | SGMICRO | |
| Package | TDFN-10L(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 0.08uV/℃ | |
| Slew Rate | 0.18V/us | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| Number of Channels | 1 | |
| Bandwidth | 350kHz | |
| Quiescent Current | 20uA | |
| Features | Zero drift / auto-zero、Built-in comparator |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8606YTD10G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8606YTD10G/TR datasheets or manufacturer documentation.
Datasheet: SGM8606YTD10G/TR Datasheet (PDF)
The SGM8606YTD10G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.