



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Package | SMD-6P,7.1x3.5mm | |
| Actuator Color | Black | |
| Length | 7.1mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 3.5mm | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 3.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TA-3535S-A3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Package | SMD-6P,7.1x3.5mm | |
| Actuator Color | Black | |
| Length | 7.1mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 3.5mm | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 3.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TA-3535S-A3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TA-3535S-A3 datasheets or manufacturer documentation.
Datasheet: TA-3535S-A3 Datasheet (PDF)
The TA-3535S-A3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.