Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. L125WVS-09PW
L125WVS-09PW - 1
L125WVS-09PW - 2
L125WVS-09PW - 3
L125WVS-09PW - 4
Extended1/4
* Images are for reference only
L125WVS-09PW
Attributes
Value
Manufacturer
DEALON
MFR.Part #
L125WVS-09PW
JLCPCB Part #
C5140507
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-40℃~+110℃ 1 1.25mm 14.5mm 1A 1x9P 4.1mm 4.35mm 50V 9 9P Beige GH Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerDEALON
PackageSMD,P=1.25mm,Surface Mount,Right Angle
Operating Temperature-40℃~+110℃
Number of Rows1
Voltage Rating50V
ColorBeige
Current Rating1A
Pins Structure1x9P
Mounting TypeSurface Mount, Right Angle
Y-Width of Bottom Edge on Board4.1mm
X-Length of Bottom Edge on Board (Spacing Line)14.5mm
Reference SeriesGH
Number of Pins9P
Pitch1.25mm
Z-Height of the Board4.35mm
Number of PINs Per Row9
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. L125WVS-09PW
L125WVS-09PW

* Images are for reference only

L125WVS-09PW

Extended
Manufacturer

DEALON

MFR.Part #
L125WVS-09PW
JLCPCB Part #
C5140507
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-40℃~+110℃ 1 1.25mm 14.5mm 1A 1x9P 4.1mm 4.35mm 50V 9 9P Beige GH Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L125WVS-09PW

* Images are for reference only

L125WVS-09PW
Extended
Manufacturer

DEALON

MFR.Part #
L125WVS-09PW
JLCPCB Part #
C5140507
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-40℃~+110℃ 1 1.25mm 14.5mm 1A 1x9P 4.1mm 4.35mm 50V 9 9P Beige GH Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L125WVS-09PW Specifications

L125WVS-09PW technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerDEALON
PackageSMD,P=1.25mm,Surface Mount,Right Angle
Operating Temperature-40℃~+110℃
Number of Rows1
Voltage Rating50V
ColorBeige
Current Rating1A
Pins Structure1x9P
Mounting TypeSurface Mount, Right Angle
Y-Width of Bottom Edge on Board4.1mm
X-Length of Bottom Edge on Board (Spacing Line)14.5mm
Reference SeriesGH
Number of Pins9P
Pitch1.25mm
Z-Height of the Board4.35mm
Number of PINs Per Row9
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L125WVS-09PW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L125WVS-09PW Documents

L125WVS-09PW datasheets or manufacturer documentation.

Datasheet: L125WVS-09PW Datasheet (PDF)

L125WVS-09PW Schematic Symbol & PCB Footprint

The L125WVS-09PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.