



- Manufacturer
- MFR.Part #
- VHXC0581V101MVCG
- JLCPCB Part #
- C5139738
- Package
- SMD,D6.3xL5.8mm
- Description
- -55℃~+105℃ 100uF 1300mA@100kHz 2000hrs@105℃ 35V 5.8mm 6.3mm Polarized SMD ±20% SMD,D6.3xL5.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D6.3xL5.8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 5.8mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 100uF | |
| Mounting Type | SMD | |
| Ripple Current | 1300mA@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
VHXC0581V101MVCG
Extended- Manufacturer
- MFR.Part #
- VHXC0581V101MVCG
- JLCPCB Part #
- C5139738
- Package
- SMD,D6.3xL5.8mm
- Description
- -55℃~+105℃ 100uF 1300mA@100kHz 2000hrs@105℃ 35V 5.8mm 6.3mm Polarized SMD ±20% SMD,D6.3xL5.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VHXC0581V101MVCG
- JLCPCB Part #
- C5139738
- Package
- SMD,D6.3xL5.8mm
- Description
- -55℃~+105℃ 100uF 1300mA@100kHz 2000hrs@105℃ 35V 5.8mm 6.3mm Polarized SMD ±20% SMD,D6.3xL5.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VHXC0581V101MVCG Specifications
VHXC0581V101MVCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D6.3xL5.8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 5.8mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 100uF | |
| Mounting Type | SMD | |
| Ripple Current | 1300mA@100kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VHXC0581V101MVCG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VHXC0581V101MVCG Documents
VHXC0581V101MVCG datasheets or manufacturer documentation.
Datasheet: VHXC0581V101MVCG Datasheet (PDF)
VHXC0581V101MVCG Schematic Symbol & PCB Footprint
The VHXC0581V101MVCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.