Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. Aip650EO
Aip650EO - 1
Aip650EO - 2
Aip650EO - 3
Aip650EO - 4
Extended1/4
* Images are for reference only
Aip650EO
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
Aip650EO
JLCPCB Part #
C5139014
Package
SOP-16
Description
-40℃~+85℃ 150mA 25mA 300uA 3V~5.5V 8 Segment x 4 Digit Adjustable Glow、Key Scan、Common Cathode I2C SOP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSOP-16
Operating Temperature-40℃~+85℃
Digit Drive Current150mA
Configuration8 Segment x 4 Digit
Voltage - Supply3V~5.5V
Quiescent Current300uA
FeaturesBuilt-in display RAM、PWM dimming、BCD input latch function、Internal reset function
Segment Drive Current25mA
InterfaceI²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. Aip650EO
Aip650EO

* Images are for reference only

Aip650EO

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
Aip650EO
JLCPCB Part #
C5139014
Package
SOP-16
Description
-40℃~+85℃ 150mA 25mA 300uA 3V~5.5V 8 Segment x 4 Digit Adjustable Glow、Key Scan、Common Cathode I2C SOP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Aip650EO

* Images are for reference only

Aip650EO
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
Aip650EO
JLCPCB Part #
C5139014
Package
SOP-16
Description
-40℃~+85℃ 150mA 25mA 300uA 3V~5.5V 8 Segment x 4 Digit Adjustable Glow、Key Scan、Common Cathode I2C SOP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Aip650EO Specifications

Aip650EO technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSOP-16
Operating Temperature-40℃~+85℃
Digit Drive Current150mA
Configuration8 Segment x 4 Digit
Voltage - Supply3V~5.5V
Quiescent Current300uA
FeaturesBuilt-in display RAM、PWM dimming、BCD input latch function、Internal reset function
Segment Drive Current25mA
InterfaceI²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Aip650EO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Aip650EO Documents

Aip650EO datasheets or manufacturer documentation.

Datasheet: Aip650EO Datasheet (PDF)

Aip650EO Schematic Symbol & PCB Footprint

The Aip650EO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.