Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Aip8F3264
Aip8F3264 - 1
Aip8F3264 - 2
Aip8F3264 - 3
Extended1/3
* Images are for reference only
Aip8F3264
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
Aip8F3264
JLCPCB Part #
C5138973
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1.59V~5.5V 12bit 16MHz 1KB 46 51 Series 64KB 8 Bit Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerWuxi I-core Elec
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
CPU Core51 Series
Number of I/O46
Oscillator TypeBuilt-in+External
EEPROM1KB
CPU Maximum Speed16MHz
Program Storage Size64KB
Voltage - Supply1.59V~5.5V
Core Size8 Bit
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Aip8F3264
Aip8F3264

* Images are for reference only

Aip8F3264

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
Aip8F3264
JLCPCB Part #
C5138973
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1.59V~5.5V 12bit 16MHz 1KB 46 51 Series 64KB 8 Bit Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Aip8F3264

* Images are for reference only

Aip8F3264
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
Aip8F3264
JLCPCB Part #
C5138973
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1.59V~5.5V 12bit 16MHz 1KB 46 51 Series 64KB 8 Bit Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Aip8F3264 Specifications

Aip8F3264 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerWuxi I-core Elec
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
CPU Core51 Series
Number of I/O46
Oscillator TypeBuilt-in+External
EEPROM1KB
CPU Maximum Speed16MHz
Program Storage Size64KB
Voltage - Supply1.59V~5.5V
Core Size8 Bit
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Aip8F3264. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Aip8F3264 Documents

Aip8F3264 datasheets or manufacturer documentation.

Datasheet: Aip8F3264 Datasheet (PDF)

Aip8F3264 Schematic Symbol & PCB Footprint

The Aip8F3264 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.