
- Manufacturer
- MFR.Part #
- TEA19361T/1J
- JLCPCB Part #
- C513839
- Package
- SOIC-10
- Description
- -25℃~+125℃@(Tj) 0V~120V 25.5kHz~128kHz Flyback Isolation SOIC-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-10 | |
| Operating Temperature | -25℃~+125℃@(Tj) | |
| Frequency - Switching | 25.5kHz~128kHz | |
| Voltage - Supply | 0V~120V | |
| Isolation | Isolation | |
| Topology | Flyback |

* Images are for reference only
TEA19361T/1J
Extended- Manufacturer
- MFR.Part #
- TEA19361T/1J
- JLCPCB Part #
- C513839
- Package
- SOIC-10
- Description
- -25℃~+125℃@(Tj) 0V~120V 25.5kHz~128kHz Flyback Isolation SOIC-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TEA19361T/1J
- JLCPCB Part #
- C513839
- Package
- SOIC-10
- Description
- -25℃~+125℃@(Tj) 0V~120V 25.5kHz~128kHz Flyback Isolation SOIC-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEA19361T/1J Specifications
TEA19361T/1J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-10 | |
| Operating Temperature | -25℃~+125℃@(Tj) | |
| Frequency - Switching | 25.5kHz~128kHz | |
| Voltage - Supply | 0V~120V | |
| Isolation | Isolation | |
| Topology | Flyback |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEA19361T/1J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEA19361T/1J Documents
TEA19361T/1J datasheets or manufacturer documentation.
Datasheet: TEA19361T/1J Datasheet (PDF)
TEA19361T/1J Schematic Symbol & PCB Footprint
The TEA19361T/1J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.