



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 9000K | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Illumination Color | Cold White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 10.6V~11.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67-24ST/MKE-W9064114Z3/2T(XNHK) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD2835-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 9000K | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Illumination Color | Cold White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 10.6V~11.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-24ST/MKE-W9064114Z3/2T(XNHK). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67-24ST/MKE-W9064114Z3/2T(XNHK) datasheets or manufacturer documentation.
The 67-24ST/MKE-W9064114Z3/2T(XNHK) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.