


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Allwinner Tech | |
| Package | LFBGA-318 | |
| CPU Maximum Speed | 1GHz | |
| Program Memory Type | External | |
| Core Size | 32 Bit | |
| CPU Core | RISC-V、ARM Cortex-A7 | |
| Number of I/O | 8 | |
| Features | Built-in general-purpose timer、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V853 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Allwinner Tech | |
| Package | LFBGA-318 | |
| CPU Maximum Speed | 1GHz | |
| Program Memory Type | External | |
| Core Size | 32 Bit | |
| CPU Core | RISC-V、ARM Cortex-A7 | |
| Number of I/O | 8 | |
| Features | Built-in general-purpose timer、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V853. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V853 datasheets or manufacturer documentation.
Datasheet: V853 Datasheet (PDF)
The V853 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.