Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ES712D2HA23
ES712D2HA23 - 1
ES712D2HA23 - 2
ES712D2HA23 - 3
ES712D2HA23 - 4
Extended1/4
* Images are for reference only
ES712D2HA23
Attributes
Value
Manufacturer
GOODWORK
MFR.Part #
ES712D2HA23
JLCPCB Part #
C5137785
Package
SOT-23
Description
-55℃~+125℃@(Tj) 1 15A 16.2V 200nA 24V 400W@8/20us、960W@8/20us 55pF 7V、12V Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageSOT-23
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance55pF
Peak Pulse Power Dissipation (Ppp)360W@8/20us、400W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage24V
PolarityBidirectional
Peak Pulse Current (Ipp)20A
Voltage - Breakdown12.4V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ES712D2HA23
ES712D2HA23

* Images are for reference only

ES712D2HA23

Extended
Manufacturer

GOODWORK

MFR.Part #
ES712D2HA23
JLCPCB Part #
C5137785
Package
SOT-23
Description
-55℃~+125℃@(Tj) 1 15A 16.2V 200nA 24V 400W@8/20us、960W@8/20us 55pF 7V、12V Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES712D2HA23

* Images are for reference only

ES712D2HA23
Extended
Manufacturer

GOODWORK

MFR.Part #
ES712D2HA23
JLCPCB Part #
C5137785
Package
SOT-23
Description
-55℃~+125℃@(Tj) 1 15A 16.2V 200nA 24V 400W@8/20us、960W@8/20us 55pF 7V、12V Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES712D2HA23 Specifications

ES712D2HA23 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageSOT-23
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance55pF
Peak Pulse Power Dissipation (Ppp)360W@8/20us、400W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage24V
PolarityBidirectional
Peak Pulse Current (Ipp)20A
Voltage - Breakdown12.4V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES712D2HA23. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES712D2HA23 Documents

ES712D2HA23 datasheets or manufacturer documentation.

Datasheet: ES712D2HA23 Datasheet (PDF)

ES712D2HA23 Schematic Symbol & PCB Footprint

The ES712D2HA23 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.