Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ES12D1HA03
ES12D1HA03 - 1
ES12D1HA03 - 2
ES12D1HA03 - 3
ES12D1HA03 - 4
Extended1/4
* Images are for reference only
ES12D1HA03
Attributes
Value
Manufacturer
GOODWORK
MFR.Part #
ES12D1HA03
JLCPCB Part #
C5137780
Package
SOD-323
Description
-55℃~+125℃@(Tj) 1 100nA 12V 14.2V 15A 16.2V 450W 45pF Bidirectional ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageSOD-323
Operating Temperature-55℃~+125℃@(Tj)
TypeESD
Junction Capacitance45pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)450W
level of protectionIEC 61000-4-2
Clamping Voltage16.2V
PolarityBidirectional
Peak Pulse Current (Ipp)15A
Voltage - Breakdown14.2V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ES12D1HA03
ES12D1HA03

* Images are for reference only

ES12D1HA03

Extended
Manufacturer

GOODWORK

MFR.Part #
ES12D1HA03
JLCPCB Part #
C5137780
Package
SOD-323
Description
-55℃~+125℃@(Tj) 1 100nA 12V 14.2V 15A 16.2V 450W 45pF Bidirectional ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES12D1HA03

* Images are for reference only

ES12D1HA03
Extended
Manufacturer

GOODWORK

MFR.Part #
ES12D1HA03
JLCPCB Part #
C5137780
Package
SOD-323
Description
-55℃~+125℃@(Tj) 1 100nA 12V 14.2V 15A 16.2V 450W 45pF Bidirectional ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES12D1HA03 Specifications

ES12D1HA03 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageSOD-323
Operating Temperature-55℃~+125℃@(Tj)
TypeESD
Junction Capacitance45pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)450W
level of protectionIEC 61000-4-2
Clamping Voltage16.2V
PolarityBidirectional
Peak Pulse Current (Ipp)15A
Voltage - Breakdown14.2V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES12D1HA03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES12D1HA03 Documents

ES12D1HA03 datasheets or manufacturer documentation.

Datasheet: ES12D1HA03 Datasheet (PDF)

ES12D1HA03 Schematic Symbol & PCB Footprint

The ES12D1HA03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.