Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ES05D1MC06
ES05D1MC06 - 1
ES05D1MC06 - 2
ES05D1MC06 - 3
ES05D1MC06 - 4
Extended1/4
* Images are for reference only
ES05D1MC06
Attributes
Value
Manufacturer
GOODWORK
MFR.Part #
ES05D1MC06
JLCPCB Part #
C5137767
Package
DFN0603
Description
-55℃~+125℃ 1 100nA 11V 22pF 5V 8A 8V 90W Bidirectional IEC 61000-4-2 DFN0603 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageDFN0603
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance22pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)90W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage11V
PolarityBidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ES05D1MC06
ES05D1MC06

* Images are for reference only

ES05D1MC06

Extended
Manufacturer

GOODWORK

MFR.Part #
ES05D1MC06
JLCPCB Part #
C5137767
Package
DFN0603
Description
-55℃~+125℃ 1 100nA 11V 22pF 5V 8A 8V 90W Bidirectional IEC 61000-4-2 DFN0603 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES05D1MC06

* Images are for reference only

ES05D1MC06
Extended
Manufacturer

GOODWORK

MFR.Part #
ES05D1MC06
JLCPCB Part #
C5137767
Package
DFN0603
Description
-55℃~+125℃ 1 100nA 11V 22pF 5V 8A 8V 90W Bidirectional IEC 61000-4-2 DFN0603 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES05D1MC06 Specifications

ES05D1MC06 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageDFN0603
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance22pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)90W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage11V
PolarityBidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES05D1MC06. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES05D1MC06 Documents

ES05D1MC06 datasheets or manufacturer documentation.

Datasheet: ES05D1MC06 Datasheet (PDF)

ES05D1MC06 Schematic Symbol & PCB Footprint

The ES05D1MC06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.