Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. TC5018RGBF07-3CJH-S04
TC5018RGBF07-3CJH-S04 - 1
TC5018RGBF07-3CJH-S04 - 2
TC5018RGBF07-3CJH-S04 - 3
TC5018RGBF07-3CJH-S04 - 4
Extended1/4
* Images are for reference only
TC5018RGBF07-3CJH-S04
Attributes
Value
Manufacturer
TCWIN
MFR.Part #
TC5018RGBF07-3CJH-S04
JLCPCB Part #
C5137304
Package
SMD-6P,5x1.8mm
Description
-40℃~+85℃ 1.6mm 1.8mm 2000V 200mW 5mm B:300mcd~500mcd、R:500mcd~700mcd、G:1300mcd~1800mcd Discrete Diode G:2.8V~3.2V、B:2.8V~3.2V、R:2.0V~2.4V R:20mA、G:20mA、B:20mA R:620nm~625nm、G:520nm~525nm、B:465nm~470nm SMD-6P,5x1.8mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerTCWIN
PackageSMD-6P,5x1.8mm
Antistatic Capacity2000V
Height1.6mm
Width1.8mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B300mcd~500mcd
Forward Voltage(Vf) - B2.8V~3.2V
Forward Voltage(Vf) - G2.8V~3.2V
Dominant Wavelength - B465nm~470nm
Forward Current - G20mA
Luminous Intensity - G1300mcd~1800mcd
Forward Current - B20mA
Luminous Intensity - R500mcd~700mcd
Forward Voltage(Vf) - R2V~2.4V
Length5mm
Dominant Wavelength - G520nm~525nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R620nm~625nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. TC5018RGBF07-3CJH-S04
TC5018RGBF07-3CJH-S04

* Images are for reference only

TC5018RGBF07-3CJH-S04

Extended
Manufacturer

TCWIN

MFR.Part #
TC5018RGBF07-3CJH-S04
JLCPCB Part #
C5137304
Package
SMD-6P,5x1.8mm
Description
-40℃~+85℃ 1.6mm 1.8mm 2000V 200mW 5mm B:300mcd~500mcd、R:500mcd~700mcd、G:1300mcd~1800mcd Discrete Diode G:2.8V~3.2V、B:2.8V~3.2V、R:2.0V~2.4V R:20mA、G:20mA、B:20mA R:620nm~625nm、G:520nm~525nm、B:465nm~470nm SMD-6P,5x1.8mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC5018RGBF07-3CJH-S04

* Images are for reference only

TC5018RGBF07-3CJH-S04
Extended
Manufacturer

TCWIN

MFR.Part #
TC5018RGBF07-3CJH-S04
JLCPCB Part #
C5137304
Package
SMD-6P,5x1.8mm
Description
-40℃~+85℃ 1.6mm 1.8mm 2000V 200mW 5mm B:300mcd~500mcd、R:500mcd~700mcd、G:1300mcd~1800mcd Discrete Diode G:2.8V~3.2V、B:2.8V~3.2V、R:2.0V~2.4V R:20mA、G:20mA、B:20mA R:620nm~625nm、G:520nm~525nm、B:465nm~470nm SMD-6P,5x1.8mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC5018RGBF07-3CJH-S04 Specifications

TC5018RGBF07-3CJH-S04 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerTCWIN
PackageSMD-6P,5x1.8mm
Antistatic Capacity2000V
Height1.6mm
Width1.8mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B300mcd~500mcd
Forward Voltage(Vf) - B2.8V~3.2V
Forward Voltage(Vf) - G2.8V~3.2V
Dominant Wavelength - B465nm~470nm
Forward Current - G20mA
Luminous Intensity - G1300mcd~1800mcd
Forward Current - B20mA
Luminous Intensity - R500mcd~700mcd
Forward Voltage(Vf) - R2V~2.4V
Length5mm
Dominant Wavelength - G520nm~525nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R620nm~625nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC5018RGBF07-3CJH-S04. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC5018RGBF07-3CJH-S04 Documents

TC5018RGBF07-3CJH-S04 datasheets or manufacturer documentation.

Datasheet: TC5018RGBF07-3CJH-S04 Datasheet (PDF)

TC5018RGBF07-3CJH-S04 Schematic Symbol & PCB Footprint

The TC5018RGBF07-3CJH-S04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.