Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. VSMB2000X01
VSMB2000X01 - 1
VSMB2000X01 - 2
VSMB2000X01 - 3
Extended1/3
* Images are for reference only
VSMB2000X01
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
VSMB2000X01
JLCPCB Part #
C5137034
Package
SMD,2.3x2.3mm
Description
-40℃~+85℃ 1.35V、1.35V、1.35V 100mA 12° 160mW 20mW/sr@IF=100mA 25nm 5V 940nm SMD,2.3x2.3mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerVishay Intertech
PackageSMD,2.3x2.3mm
Operating Temperature-40℃~+85℃
Half wave width25nm
Voltage - DC Reverse(Vr)5V
Viewing Angle12°
Radiant Intensity20mW/sr@IF=100mA
Pd - Power Dissipation160mW
Wavelength940nm
Voltage - Forward(Vf)1.35V、1.35V、1.35V
Current - DC Forward(If)100mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. VSMB2000X01
VSMB2000X01

* Images are for reference only

VSMB2000X01

Extended
Manufacturer

Vishay Intertech

MFR.Part #
VSMB2000X01
JLCPCB Part #
C5137034
Package
SMD,2.3x2.3mm
Description
-40℃~+85℃ 1.35V、1.35V、1.35V 100mA 12° 160mW 20mW/sr@IF=100mA 25nm 5V 940nm SMD,2.3x2.3mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VSMB2000X01

* Images are for reference only

VSMB2000X01
Extended
Manufacturer

Vishay Intertech

MFR.Part #
VSMB2000X01
JLCPCB Part #
C5137034
Package
SMD,2.3x2.3mm
Description
-40℃~+85℃ 1.35V、1.35V、1.35V 100mA 12° 160mW 20mW/sr@IF=100mA 25nm 5V 940nm SMD,2.3x2.3mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VSMB2000X01 Specifications

VSMB2000X01 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerVishay Intertech
PackageSMD,2.3x2.3mm
Operating Temperature-40℃~+85℃
Half wave width25nm
Voltage - DC Reverse(Vr)5V
Viewing Angle12°
Radiant Intensity20mW/sr@IF=100mA
Pd - Power Dissipation160mW
Wavelength940nm
Voltage - Forward(Vf)1.35V、1.35V、1.35V
Current - DC Forward(If)100mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VSMB2000X01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VSMB2000X01 Documents

VSMB2000X01 datasheets or manufacturer documentation.

Datasheet: VSMB2000X01 Datasheet (PDF)

VSMB2000X01 Schematic Symbol & PCB Footprint

The VSMB2000X01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.