


- Manufacturer
- MFR.Part #
- WTM40N65AMP
- JLCPCB Part #
- C5136782
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 122pF 230W 25A 3.596nF 3.7pF 3V 650V 74nC@10V 99mΩ@10V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | WPMtek(Wei Pan Microelectronics) | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±30V | |
| Gate Charge(Qg) | 74nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.7pF | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 122pF | |
| RDS(on) | 99mΩ@10V | |
| Input Capacitance(Ciss) | 3.596nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 230W |

* Images are for reference only
WTM40N65AMP
Extended- Manufacturer
- MFR.Part #
- WTM40N65AMP
- JLCPCB Part #
- C5136782
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 122pF 230W 25A 3.596nF 3.7pF 3V 650V 74nC@10V 99mΩ@10V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WTM40N65AMP
- JLCPCB Part #
- C5136782
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 122pF 230W 25A 3.596nF 3.7pF 3V 650V 74nC@10V 99mΩ@10V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WTM40N65AMP Specifications
WTM40N65AMP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | WPMtek(Wei Pan Microelectronics) | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±30V | |
| Gate Charge(Qg) | 74nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.7pF | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 122pF | |
| RDS(on) | 99mΩ@10V | |
| Input Capacitance(Ciss) | 3.596nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 230W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WTM40N65AMP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WTM40N65AMP Documents
WTM40N65AMP datasheets or manufacturer documentation.
Datasheet: WTM40N65AMP Datasheet (PDF)
WTM40N65AMP Schematic Symbol & PCB Footprint
The WTM40N65AMP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.