Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. XD2525
XD2525 - 1
XD2525 - 2
XD2525 - 3
Extended1/3
* Images are for reference only
XD2525
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XD2525
JLCPCB Part #
C513530
Package
DIP-16
Description
-40℃~+85℃ 1000mW 49% 8V~35V Under Voltage Protection、Soft Start DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerXINLUDA
PackageDIP-16
Operating Temperature-40℃~+85℃
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Output Current500mA
Duty Cycle(Max)49%
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Soft-start
Pd - Power Dissipation1000mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. XD2525
XD2525

* Images are for reference only

XD2525

Extended
Manufacturer

XINLUDA

MFR.Part #
XD2525
JLCPCB Part #
C513530
Package
DIP-16
Description
-40℃~+85℃ 1000mW 49% 8V~35V Under Voltage Protection、Soft Start DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD2525

* Images are for reference only

XD2525
Extended
Manufacturer

XINLUDA

MFR.Part #
XD2525
JLCPCB Part #
C513530
Package
DIP-16
Description
-40℃~+85℃ 1000mW 49% 8V~35V Under Voltage Protection、Soft Start DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD2525 Specifications

XD2525 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerXINLUDA
PackageDIP-16
Operating Temperature-40℃~+85℃
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Output Current500mA
Duty Cycle(Max)49%
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Soft-start
Pd - Power Dissipation1000mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD2525. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XD2525 Documents

XD2525 datasheets or manufacturer documentation.

Datasheet: XD2525 Datasheet (PDF)

XD2525 Schematic Symbol & PCB Footprint

The XD2525 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.