



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD-4P,1.7x1.6mm | |
| Power(Watts) - R | 72mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:1000V、B:1000V | |
| Installation Method | Top-mount | |
| Height | 0.67mm | |
| Width | 1.6mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 220mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 464nm~474nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1100mcd | |
| Power(Watts) - G | 102mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 270mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Power(Watts) - B | 102mW | |
| Length | 1.7mm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 617nm~627nm | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-PCF-1617S39FU70GH203BC-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD-4P,1.7x1.6mm | |
| Power(Watts) - R | 72mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:1000V、B:1000V | |
| Installation Method | Top-mount | |
| Height | 0.67mm | |
| Width | 1.6mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 220mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 464nm~474nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1100mcd | |
| Power(Watts) - G | 102mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 270mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Power(Watts) - B | 102mW | |
| Length | 1.7mm | |
| Dominant Wavelength - G | 515nm~525nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 617nm~627nm | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-PCF-1617S39FU70GH203BC-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL-PCF-1617S39FU70GH203BC-A datasheets or manufacturer documentation.
Datasheet: HL-PCF-1617S39FU70GH203BC-A Datasheet (PDF)
The HL-PCF-1617S39FU70GH203BC-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.