Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. HL-PCF-3216S39FU70GH203BC-A
HL-PCF-3216S39FU70GH203BC-A - 1
HL-PCF-3216S39FU70GH203BC-A - 2
HL-PCF-3216S39FU70GH203BC-A - 3
HL-PCF-3216S39FU70GH203BC-A - 4
Extended1/4
* Images are for reference only
HL-PCF-3216S39FU70GH203BC-A
Attributes
Value
Manufacturer
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
MFR.Part #
HL-PCF-3216S39FU70GH203BC-A
JLCPCB Part #
C513366
Package
SMD-4P,3.2x1.5mm
Description
-40℃~+85℃ 0.68mm 1.5mm 140° 3.2mm Common Anode G:515nm~525nm、R:617nm~627nm、B:464nm~474nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:1000V、B:1000V R:20mA、G:20mA、B:20mA R:350mcd、B:220mcd、G:1000mcd R:72mW、G:102mW、B:102mW Top-mount Water Clear SMD-4P,3.2x1.5mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD-4P,3.2x1.5mm
Power(Watts) - R72mW
Viewing Angle140°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Installation MethodTop-mount
Height0.68mm
Width1.5mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B220mcd
Forward Voltage(Vf) - B2.8V~3.4V
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B464nm~474nm
Forward Current - G20mA
Luminous Intensity - G1000mcd
Power(Watts) - G102mW
Forward Current - B20mA
Luminous Intensity - R350mcd
Forward Voltage(Vf) - R1.8V~2.4V
Power(Watts) - B102mW
Length3.2mm
Dominant Wavelength - G515nm~525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R617nm~627nm
Lens ColorWater Clear
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. HL-PCF-3216S39FU70GH203BC-A
HL-PCF-3216S39FU70GH203BC-A

* Images are for reference only

HL-PCF-3216S39FU70GH203BC-A

Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HL-PCF-3216S39FU70GH203BC-A
JLCPCB Part #
C513366
Package
SMD-4P,3.2x1.5mm
Description
-40℃~+85℃ 0.68mm 1.5mm 140° 3.2mm Common Anode G:515nm~525nm、R:617nm~627nm、B:464nm~474nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:1000V、B:1000V R:20mA、G:20mA、B:20mA R:350mcd、B:220mcd、G:1000mcd R:72mW、G:102mW、B:102mW Top-mount Water Clear SMD-4P,3.2x1.5mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL-PCF-3216S39FU70GH203BC-A

* Images are for reference only

HL-PCF-3216S39FU70GH203BC-A
Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HL-PCF-3216S39FU70GH203BC-A
JLCPCB Part #
C513366
Package
SMD-4P,3.2x1.5mm
Description
-40℃~+85℃ 0.68mm 1.5mm 140° 3.2mm Common Anode G:515nm~525nm、R:617nm~627nm、B:464nm~474nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:1000V、B:1000V R:20mA、G:20mA、B:20mA R:350mcd、B:220mcd、G:1000mcd R:72mW、G:102mW、B:102mW Top-mount Water Clear SMD-4P,3.2x1.5mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL-PCF-3216S39FU70GH203BC-A Specifications

HL-PCF-3216S39FU70GH203BC-A technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD-4P,3.2x1.5mm
Power(Watts) - R72mW
Viewing Angle140°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Installation MethodTop-mount
Height0.68mm
Width1.5mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B220mcd
Forward Voltage(Vf) - B2.8V~3.4V
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B464nm~474nm
Forward Current - G20mA
Luminous Intensity - G1000mcd
Power(Watts) - G102mW
Forward Current - B20mA
Luminous Intensity - R350mcd
Forward Voltage(Vf) - R1.8V~2.4V
Power(Watts) - B102mW
Length3.2mm
Dominant Wavelength - G515nm~525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R617nm~627nm
Lens ColorWater Clear
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-PCF-3216S39FU70GH203BC-A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HL-PCF-3216S39FU70GH203BC-A Documents

HL-PCF-3216S39FU70GH203BC-A datasheets or manufacturer documentation.

Datasheet: HL-PCF-3216S39FU70GH203BC-A Datasheet (PDF)

HL-PCF-3216S39FU70GH203BC-A Schematic Symbol & PCB Footprint

The HL-PCF-3216S39FU70GH203BC-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.