

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | PG-TSDSON-8(3.3x3.3) | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V@23uA | |
| Number | N-Channel | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 10mΩ@10V,20A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSZ100N06LS3GATMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | PG-TSDSON-8(3.3x3.3) | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V@23uA | |
| Number | N-Channel | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 10mΩ@10V,20A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSZ100N06LS3GATMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSZ100N06LS3GATMA1 datasheets or manufacturer documentation.
The BSZ100N06LS3GATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.