DTC114EKA
Extended
* Images are for reference only
DTC114EKA
Attributes
Value
Manufacturer
MFR.Part #
DTC114EKA
JLCPCB Part #
C51315340
Package
SOT-23-3L
Description
1 1 NPN (Pre-Biased) 13kΩ 200mW 250MHz 30 300mV 3V 500mV 50V 50mA NPN SOT-23-3L Digital Transistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerCBI
PackageSOT-23-3L
Output Voltage(VO(on))300mV
Input Voltage (VI(on)@Ic,Vce)3V
Transition frequency(fT)250MHz
Voltage - Input(Max)(VI(off))500mV
Collector - Emitter Voltage VCEO50V
DC Current Gain30
typeNPN
Input Resistor13kΩ
Number1 NPN (Pre-Biased)
Resistor Ratio1
Current - Collector(Ic)50mA
Pd - Power Dissipation200mW