Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. NCP367DPMUEETBG
NCP367DPMUEETBG - 1
NCP367DPMUEETBG - 2
NCP367DPMUEETBG - 3
Extended1/3
* Images are for reference only
NCP367DPMUEETBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP367DPMUEETBG
JLCPCB Part #
C513020
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 1.2V~28V 4.35V 42uA Lithium Battery Not supported Not supported Protection IC 软启动、欠压锁定、Overcurrent Protection、过压保护 DFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageDFN-8-EP(2x2)
Charging Saturation Voltage4.35V
Supply Current (Iq)42uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply1.2V~28V
FeaturesSoft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. NCP367DPMUEETBG
NCP367DPMUEETBG

* Images are for reference only

NCP367DPMUEETBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP367DPMUEETBG
JLCPCB Part #
C513020
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 1.2V~28V 4.35V 42uA Lithium Battery Not supported Not supported Protection IC 软启动、欠压锁定、Overcurrent Protection、过压保护 DFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP367DPMUEETBG

* Images are for reference only

NCP367DPMUEETBG
Extended
Manufacturer

onsemi

MFR.Part #
NCP367DPMUEETBG
JLCPCB Part #
C513020
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 1.2V~28V 4.35V 42uA Lithium Battery Not supported Not supported Protection IC 软启动、欠压锁定、Overcurrent Protection、过压保护 DFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP367DPMUEETBG Specifications

NCP367DPMUEETBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageDFN-8-EP(2x2)
Charging Saturation Voltage4.35V
Supply Current (Iq)42uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply1.2V~28V
FeaturesSoft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP367DPMUEETBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP367DPMUEETBG Documents

NCP367DPMUEETBG datasheets or manufacturer documentation.

Datasheet: NCP367DPMUEETBG Datasheet (PDF)

NCP367DPMUEETBG Schematic Symbol & PCB Footprint

The NCP367DPMUEETBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.