Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. NCP1937B1DR2G
NCP1937B1DR2G - 1
NCP1937B1DR2G - 2
NCP1937B1DR2G - 3
Extended1/3
* Images are for reference only
NCP1937B1DR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP1937B1DR2G
JLCPCB Part #
C513017
Package
SOIC-20-150mil
Description
-40℃~+125℃ 250kHz 500mA 800mA 9V~30V CRM、QR PFCController+AC-DCController SOIC-20-150mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageSOIC-20-150mil
Operating Temperature-40℃~+125℃
TypePFCController+AC-DCController
Peak Output Current(Source)500mA
Frequency - Switching250kHz
Peak Output Current(Sink)800mA
Voltage - Supply9V~30V
Working ModeCRM、QR
FeaturesSoft-start、Overvoltage protection、Undervoltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. NCP1937B1DR2G
NCP1937B1DR2G

* Images are for reference only

NCP1937B1DR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP1937B1DR2G
JLCPCB Part #
C513017
Package
SOIC-20-150mil
Description
-40℃~+125℃ 250kHz 500mA 800mA 9V~30V CRM、QR PFCController+AC-DCController SOIC-20-150mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1937B1DR2G

* Images are for reference only

NCP1937B1DR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP1937B1DR2G
JLCPCB Part #
C513017
Package
SOIC-20-150mil
Description
-40℃~+125℃ 250kHz 500mA 800mA 9V~30V CRM、QR PFCController+AC-DCController SOIC-20-150mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1937B1DR2G Specifications

NCP1937B1DR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageSOIC-20-150mil
Operating Temperature-40℃~+125℃
TypePFCController+AC-DCController
Peak Output Current(Source)500mA
Frequency - Switching250kHz
Peak Output Current(Sink)800mA
Voltage - Supply9V~30V
Working ModeCRM、QR
FeaturesSoft-start、Overvoltage protection、Undervoltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1937B1DR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP1937B1DR2G Documents

NCP1937B1DR2G datasheets or manufacturer documentation.

Datasheet: NCP1937B1DR2G Datasheet (PDF)

NCP1937B1DR2G Schematic Symbol & PCB Footprint

The NCP1937B1DR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.