Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. HT7627S
HT7627S
Extended
* Images are for reference only
HT7627S
Attributes
Value
Manufacturer
HiTrend Tech (Shanghai)
MFR.Part #
HT7627S
JLCPCB Part #
C5129972
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.2V 2V~5.5V 39.3216MHz 5ppm/℃ 7 8000:1 Polyphase Energy Metering IC Pulse output、Interrupt control、Digital calibration and compensation、Watchdog timer、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis SPI、UART、I2C LQFP-64(10x10) Energy Metering
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerHiTrend Tech (Shanghai)
PackageLQFP-64(10x10)
Clock Frequency39.3216MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels7
Voltage - Supply2V~5.5V
Meter TypePolyphase Energy Metering IC
FeaturesPulse output、Interrupt control、Digital calibration and compensation、Watchdog timer、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis
Voltage Reference Drift5ppm/℃
Dynamic Range8000:1
InterfaceSPI、UART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. HT7627S
HT7627S

* Images are for reference only

HT7627S

Extended
Manufacturer

HiTrend Tech (Shanghai)

MFR.Part #
HT7627S
JLCPCB Part #
C5129972
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.2V 2V~5.5V 39.3216MHz 5ppm/℃ 7 8000:1 Polyphase Energy Metering IC Pulse output、Interrupt control、Digital calibration and compensation、Watchdog timer、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis SPI、UART、I2C LQFP-64(10x10) Energy Metering
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7627S

* Images are for reference only

HT7627S
Extended
Manufacturer

HiTrend Tech (Shanghai)

MFR.Part #
HT7627S
JLCPCB Part #
C5129972
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.2V 2V~5.5V 39.3216MHz 5ppm/℃ 7 8000:1 Polyphase Energy Metering IC Pulse output、Interrupt control、Digital calibration and compensation、Watchdog timer、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis SPI、UART、I2C LQFP-64(10x10) Energy Metering
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7627S Specifications

HT7627S technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerHiTrend Tech (Shanghai)
PackageLQFP-64(10x10)
Clock Frequency39.3216MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels7
Voltage - Supply2V~5.5V
Meter TypePolyphase Energy Metering IC
FeaturesPulse output、Interrupt control、Digital calibration and compensation、Watchdog timer、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis
Voltage Reference Drift5ppm/℃
Dynamic Range8000:1
InterfaceSPI、UART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7627S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7627S Schematic Symbol & PCB Footprint

The HT7627S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.