Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. MC1496BDR2G
MC1496BDR2G - 1
MC1496BDR2G - 2
MC1496BDR2G - 3
Extended1/3
* Images are for reference only
MC1496BDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC1496BDR2G
JLCPCB Part #
C512980
Package
SOIC-14
Description
-40℃~+125℃ 1kHz~10MHz 3.5dB 4mA SOIC-14 RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
Manufactureronsemi
PackageSOIC-14
Operating Temperature-40℃~+125℃
Frequency Range1kHz~10MHz
Modulation TypeAmplitude Modulation (AM)
Current - Supply4mA
Gain3.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. MC1496BDR2G
MC1496BDR2G

* Images are for reference only

MC1496BDR2G

Extended
Manufacturer

onsemi

MFR.Part #
MC1496BDR2G
JLCPCB Part #
C512980
Package
SOIC-14
Description
-40℃~+125℃ 1kHz~10MHz 3.5dB 4mA SOIC-14 RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC1496BDR2G

* Images are for reference only

MC1496BDR2G
Extended
Manufacturer

onsemi

MFR.Part #
MC1496BDR2G
JLCPCB Part #
C512980
Package
SOIC-14
Description
-40℃~+125℃ 1kHz~10MHz 3.5dB 4mA SOIC-14 RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC1496BDR2G Specifications

MC1496BDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
Manufactureronsemi
PackageSOIC-14
Operating Temperature-40℃~+125℃
Frequency Range1kHz~10MHz
Modulation TypeAmplitude Modulation (AM)
Current - Supply4mA
Gain3.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC1496BDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC1496BDR2G Documents

MC1496BDR2G datasheets or manufacturer documentation.

Datasheet: MC1496BDR2G Datasheet (PDF)

MC1496BDR2G Schematic Symbol & PCB Footprint

The MC1496BDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.