Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. HLE-104-02-F-DV-PE-BE
HLE-104-02-F-DV-PE-BE - 1
HLE-104-02-F-DV-PE-BE - 2
HLE-104-02-F-DV-PE-BE - 3
Extended1/3
* Images are for reference only
HLE-104-02-F-DV-PE-BE
Attributes
Value
Manufacturer
Samtec
MFR.Part #
HLE-104-02-F-DV-PE-BE
JLCPCB Part #
C5128348
Package
THroughhole
Description
2 2.54mm 2.54mm 2x4P 3.66mm 8P Beryllium copper Centipede legs Round Hole Through Hole Tin Top THroughhole Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackageTHroughhole
Circular Hole / Square HoleRound Hole
Holes Structure2x4P
Number of Rows2
Insulation Height3.66mm
Number of Positions8P
Contact PlatingTin
Pitch2.54mm
Contact MaterialBeryllium copper
Supplementary FeaturesCentipede legs
Row Spacing2.54mm
Holes DirectionTop
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. HLE-104-02-F-DV-PE-BE
HLE-104-02-F-DV-PE-BE

* Images are for reference only

HLE-104-02-F-DV-PE-BE

Extended
Manufacturer

Samtec

MFR.Part #
HLE-104-02-F-DV-PE-BE
JLCPCB Part #
C5128348
Package
THroughhole
Description
2 2.54mm 2.54mm 2x4P 3.66mm 8P Beryllium copper Centipede legs Round Hole Through Hole Tin Top THroughhole Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HLE-104-02-F-DV-PE-BE

* Images are for reference only

HLE-104-02-F-DV-PE-BE
Extended
Manufacturer

Samtec

MFR.Part #
HLE-104-02-F-DV-PE-BE
JLCPCB Part #
C5128348
Package
THroughhole
Description
2 2.54mm 2.54mm 2x4P 3.66mm 8P Beryllium copper Centipede legs Round Hole Through Hole Tin Top THroughhole Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HLE-104-02-F-DV-PE-BE Specifications

HLE-104-02-F-DV-PE-BE technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackageTHroughhole
Circular Hole / Square HoleRound Hole
Holes Structure2x4P
Number of Rows2
Insulation Height3.66mm
Number of Positions8P
Contact PlatingTin
Pitch2.54mm
Contact MaterialBeryllium copper
Supplementary FeaturesCentipede legs
Row Spacing2.54mm
Holes DirectionTop
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLE-104-02-F-DV-PE-BE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HLE-104-02-F-DV-PE-BE Schematic Symbol & PCB Footprint

The HLE-104-02-F-DV-PE-BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.