



- Manufacturer
- MFR.Part #
- SMS0650-330MT
- JLCPCB Part #
- C5127476
- Package
- SMD,7.1x6.6mm
- Description
- 2.8A 200mΩ 3.3A 33uH Molded Inductor ±20% SMD,7.1x6.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,7.1x6.6mm | |
| Current - Saturation(Isat) | 3.3A | |
| Inductance | 33uH | |
| Type | Molded inductor | |
| Current Rating | 2.8A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 200mΩ |

* Images are for reference only
SMS0650-330MT
Extended- Manufacturer
- MFR.Part #
- SMS0650-330MT
- JLCPCB Part #
- C5127476
- Package
- SMD,7.1x6.6mm
- Description
- 2.8A 200mΩ 3.3A 33uH Molded Inductor ±20% SMD,7.1x6.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMS0650-330MT
- JLCPCB Part #
- C5127476
- Package
- SMD,7.1x6.6mm
- Description
- 2.8A 200mΩ 3.3A 33uH Molded Inductor ±20% SMD,7.1x6.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMS0650-330MT Specifications
SMS0650-330MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,7.1x6.6mm | |
| Current - Saturation(Isat) | 3.3A | |
| Inductance | 33uH | |
| Type | Molded inductor | |
| Current Rating | 2.8A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 200mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMS0650-330MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMS0650-330MT Documents
SMS0650-330MT datasheets or manufacturer documentation.
Datasheet: SMS0650-330MT Datasheet (PDF)
SMS0650-330MT Schematic Symbol & PCB Footprint
The SMS0650-330MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.