Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. APFA2507LQBDSEEZGKC
APFA2507LQBDSEEZGKC - 1
APFA2507LQBDSEEZGKC - 2
APFA2507LQBDSEEZGKC - 3
Extended1/3
* Images are for reference only
APFA2507LQBDSEEZGKC
Attributes
Value
Manufacturer
Kingbright
MFR.Part #
APFA2507LQBDSEEZGKC
JLCPCB Part #
C5126857
Package
SMD-4P,2.5x0.7mm
Description
-40℃~+85℃ 0.7mm 130° 1mm 2.5mm B:10mcd、R:10mcd、G:90mcd B:460nm、R:630nm、G:515nm Common Anode G:525nm、R:621nm、B:465nm R:1.8V~2.1V、G:2.65V~3.1V、B:2.65V~3.1V R:75mW、B:120mW、G:102.5mW Water Clear SMD-4P,2.5x0.7mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerKingbright
PackageSMD-4P,2.5x0.7mm
Power(Watts) - R75mW
Viewing Angle130°
Antistatic CapacityR:3000V、G:450V、B:250V
Height0.7mm
Width1mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B10mcd
Forward Voltage(Vf) - B2.65V~3.1V
Peak Wavelength - B460nm
Forward Voltage(Vf) - G2.65V~3.1V
Dominant Wavelength - B465nm
Luminous Intensity - G90mcd
Power(Watts) - G102.5mW
Luminous Intensity - R10mcd
Forward Voltage(Vf) - R1.8V~2.1V
Power(Watts) - B120mW
Peak Wavelength - R630nm
Length2.5mm
Dominant Wavelength - G525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R621nm
Lens ColorWater Clear
Peak Wavelength - G515nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. APFA2507LQBDSEEZGKC
APFA2507LQBDSEEZGKC

* Images are for reference only

APFA2507LQBDSEEZGKC

Extended
Manufacturer

Kingbright

MFR.Part #
APFA2507LQBDSEEZGKC
JLCPCB Part #
C5126857
Package
SMD-4P,2.5x0.7mm
Description
-40℃~+85℃ 0.7mm 130° 1mm 2.5mm B:10mcd、R:10mcd、G:90mcd B:460nm、R:630nm、G:515nm Common Anode G:525nm、R:621nm、B:465nm R:1.8V~2.1V、G:2.65V~3.1V、B:2.65V~3.1V R:75mW、B:120mW、G:102.5mW Water Clear SMD-4P,2.5x0.7mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APFA2507LQBDSEEZGKC

* Images are for reference only

APFA2507LQBDSEEZGKC
Extended
Manufacturer

Kingbright

MFR.Part #
APFA2507LQBDSEEZGKC
JLCPCB Part #
C5126857
Package
SMD-4P,2.5x0.7mm
Description
-40℃~+85℃ 0.7mm 130° 1mm 2.5mm B:10mcd、R:10mcd、G:90mcd B:460nm、R:630nm、G:515nm Common Anode G:525nm、R:621nm、B:465nm R:1.8V~2.1V、G:2.65V~3.1V、B:2.65V~3.1V R:75mW、B:120mW、G:102.5mW Water Clear SMD-4P,2.5x0.7mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APFA2507LQBDSEEZGKC Specifications

APFA2507LQBDSEEZGKC technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerKingbright
PackageSMD-4P,2.5x0.7mm
Power(Watts) - R75mW
Viewing Angle130°
Antistatic CapacityR:3000V、G:450V、B:250V
Height0.7mm
Width1mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B10mcd
Forward Voltage(Vf) - B2.65V~3.1V
Peak Wavelength - B460nm
Forward Voltage(Vf) - G2.65V~3.1V
Dominant Wavelength - B465nm
Luminous Intensity - G90mcd
Power(Watts) - G102.5mW
Luminous Intensity - R10mcd
Forward Voltage(Vf) - R1.8V~2.1V
Power(Watts) - B120mW
Peak Wavelength - R630nm
Length2.5mm
Dominant Wavelength - G525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R621nm
Lens ColorWater Clear
Peak Wavelength - G515nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APFA2507LQBDSEEZGKC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APFA2507LQBDSEEZGKC Documents

APFA2507LQBDSEEZGKC datasheets or manufacturer documentation.

Datasheet: APFA2507LQBDSEEZGKC Datasheet (PDF)

APFA2507LQBDSEEZGKC Schematic Symbol & PCB Footprint

The APFA2507LQBDSEEZGKC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.