Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. G5108P8U
G5108P8U - 1
G5108P8U - 2
G5108P8U - 3
G5108P8U - 4
Extended1/4
* Images are for reference only
G5108P8U
Attributes
Value
Manufacturer
GMT(Global Mixed-mode Tech)
MFR.Part #
G5108P8U
JLCPCB Part #
C5126712
Package
MSOP-8
Description
-40℃~+85℃ 1 2.5V~5.5V 600kHz~1.2MHz Adjustable Boost Boost MSOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerGMT(Global Mixed-mode Tech)
PackageMSOP-8
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching600kHz~1.2MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. G5108P8U
G5108P8U

* Images are for reference only

G5108P8U

Extended
Manufacturer

GMT(Global Mixed-mode Tech)

MFR.Part #
G5108P8U
JLCPCB Part #
C5126712
Package
MSOP-8
Description
-40℃~+85℃ 1 2.5V~5.5V 600kHz~1.2MHz Adjustable Boost Boost MSOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G5108P8U

* Images are for reference only

G5108P8U
Extended
Manufacturer

GMT(Global Mixed-mode Tech)

MFR.Part #
G5108P8U
JLCPCB Part #
C5126712
Package
MSOP-8
Description
-40℃~+85℃ 1 2.5V~5.5V 600kHz~1.2MHz Adjustable Boost Boost MSOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G5108P8U Specifications

G5108P8U technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerGMT(Global Mixed-mode Tech)
PackageMSOP-8
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching600kHz~1.2MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G5108P8U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G5108P8U Documents

G5108P8U datasheets or manufacturer documentation.

Datasheet: G5108P8U Datasheet (PDF)

G5108P8U Schematic Symbol & PCB Footprint

The G5108P8U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.