
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | STMicroelectronics | |
| Package | SO-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 12ns@6V,50pF | |
| Output Logic Level - High | 1.9V、4.4V、5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Series | 74HC | |
| Input Logic Level - High | 1V~1.5V、2.3V~3.15V、3V~4.2V | |
| Voltage - Supply | 2V~6V | |
| Input Logic Level -Low | 300mV~900mV、1.13V~2V、1.5V~2.6V | |
| Features | 噪声抑制功能 | |
| Number of Circuits | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M74HC14M1R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | STMicroelectronics | |
| Package | SO-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 12ns@6V,50pF | |
| Output Logic Level - High | 1.9V、4.4V、5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Series | 74HC | |
| Input Logic Level - High | 1V~1.5V、2.3V~3.15V、3V~4.2V | |
| Voltage - Supply | 2V~6V | |
| Input Logic Level -Low | 300mV~900mV、1.13V~2V、1.5V~2.6V | |
| Features | 噪声抑制功能 | |
| Number of Circuits | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M74HC14M1R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The M74HC14M1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.