Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CHA611FB01500S
CHA611FB01500S - 1
CHA611FB01500S - 2
CHA611FB01500S - 3
Extended1/3
* Images are for reference only
CHA611FB01500S
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CHA611FB01500S
JLCPCB Part #
C5126671
Package
TO-94-4
Description
-40℃~+150℃ 1.5mV/g 180kHz 2us 4.5V~5.5V 7mA TO-94-4 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCOSEMITECH
PackageTO-94-4
Operating Temperature-40℃~+150℃
Sensitivity1.5mV/g
Standby Current7mA
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width180kHz
FeaturesBidirectional detection、Under-voltage lockout、Power-on reset
Response Time (tr)2us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CHA611FB01500S
CHA611FB01500S

* Images are for reference only

CHA611FB01500S

Extended
Manufacturer

COSEMITECH

MFR.Part #
CHA611FB01500S
JLCPCB Part #
C5126671
Package
TO-94-4
Description
-40℃~+150℃ 1.5mV/g 180kHz 2us 4.5V~5.5V 7mA TO-94-4 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CHA611FB01500S

* Images are for reference only

CHA611FB01500S
Extended
Manufacturer

COSEMITECH

MFR.Part #
CHA611FB01500S
JLCPCB Part #
C5126671
Package
TO-94-4
Description
-40℃~+150℃ 1.5mV/g 180kHz 2us 4.5V~5.5V 7mA TO-94-4 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CHA611FB01500S Specifications

CHA611FB01500S technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCOSEMITECH
PackageTO-94-4
Operating Temperature-40℃~+150℃
Sensitivity1.5mV/g
Standby Current7mA
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width180kHz
FeaturesBidirectional detection、Under-voltage lockout、Power-on reset
Response Time (tr)2us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHA611FB01500S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CHA611FB01500S Documents

CHA611FB01500S datasheets or manufacturer documentation.

Datasheet: CHA611FB01500S Datasheet (PDF)

CHA611FB01500S Schematic Symbol & PCB Footprint

The CHA611FB01500S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.