


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-6(0.9x1.1) | |
| Frequency Range | 90MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.6V | |
| Features | Fast enable control、Low-power mode、Differential interface support | |
| P1dB | -21.4dBm | |
| Noise Figure | 1.7dB | |
| Input Return Loss | -3.2dB | |
| Output Return Loss | -22.3dB | |
| Current - Supply | 7.5mA | |
| IP3 | -11.2dBm | |
| Gain | 20.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW5026DNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-6(0.9x1.1) | |
| Frequency Range | 90MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.6V | |
| Features | Fast enable control、Low-power mode、Differential interface support | |
| P1dB | -21.4dBm | |
| Noise Figure | 1.7dB | |
| Input Return Loss | -3.2dB | |
| Output Return Loss | -22.3dB | |
| Current - Supply | 7.5mA | |
| IP3 | -11.2dBm | |
| Gain | 20.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW5026DNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW5026DNR datasheets or manufacturer documentation.
Datasheet: AW5026DNR Datasheet (PDF)
The AW5026DNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.