Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AW36099CSR
AW36099CSR - 1
AW36099CSR - 2
AW36099CSR - 3
Extended1/3
* Images are for reference only
AW36099CSR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW36099CSR
JLCPCB Part #
C5125806
Package
WLCSP-6(1.2x0.9)
Description
-40℃~+85℃ 1 2.5V~5.5V 350nA 500mA 800mV~5.2V Adjustable Boost Boost Built-in Yes WLCSP-6(1.2x0.9) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageWLCSP-6(1.2x0.9)
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Voltage - Supply800mV~5.2V
Output TypeAdjustable
Output Current500mA
Quiescent Current350nA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.5V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AW36099CSR
AW36099CSR

* Images are for reference only

AW36099CSR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW36099CSR
JLCPCB Part #
C5125806
Package
WLCSP-6(1.2x0.9)
Description
-40℃~+85℃ 1 2.5V~5.5V 350nA 500mA 800mV~5.2V Adjustable Boost Boost Built-in Yes WLCSP-6(1.2x0.9) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW36099CSR

* Images are for reference only

AW36099CSR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW36099CSR
JLCPCB Part #
C5125806
Package
WLCSP-6(1.2x0.9)
Description
-40℃~+85℃ 1 2.5V~5.5V 350nA 500mA 800mV~5.2V Adjustable Boost Boost Built-in Yes WLCSP-6(1.2x0.9) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW36099CSR Specifications

AW36099CSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageWLCSP-6(1.2x0.9)
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Voltage - Supply800mV~5.2V
Output TypeAdjustable
Output Current500mA
Quiescent Current350nA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.5V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW36099CSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW36099CSR Documents

AW36099CSR datasheets or manufacturer documentation.

Datasheet: AW36099CSR Datasheet (PDF)

AW36099CSR Schematic Symbol & PCB Footprint

The AW36099CSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.