SMFJ15A - 1
SMFJ15A - 2
SMFJ15A - 3
SMFJ15A - 4
Extended1/4
* Images are for reference only
SMFJ15A
Attributes
Value
Manufacturer
MFR.Part #
SMFJ15A
JLCPCB Part #
C5125645
Package
SOD-123F
Description
-55℃~+150℃ 15V 16.7V 1uA 200W 24.4V@8.2A 8.2A TVS Unidirectional SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageSOD-123F
Operating Temperature-55℃~+150℃
TypeTVS
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)200W
Clamping Voltage24.4V
PolarityUnidirectional
Peak Pulse Current (Ipp)8.2A
Voltage - Breakdown16.7V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)1uA