Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SRFXF5553
SRFXF5553 - 1
SRFXF5553 - 2
SRFXF5553 - 3
Extended1/3
* Images are for reference only
SRFXF5553
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SRFXF5553
JLCPCB Part #
C5125537
Package
SMD-5P
Description
-40℃~+85℃ 1:4 1dB 2dB 3.8mm 5MHz~1.25GHz 6dB SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-5P
Frequency Range5MHz~1.25GHz
Operating Temperature-40℃~+85℃
Phase Difference6°
Return Loss(Min)6dB
Impedance - Unbalanced/Balanced1:4
Length3.8mm
Amplitude Balance (Max)1dB
Height2.8mm
Insertion Loss (Max)2dB
Width3.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SRFXF5553
SRFXF5553

* Images are for reference only

SRFXF5553

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SRFXF5553
JLCPCB Part #
C5125537
Package
SMD-5P
Description
-40℃~+85℃ 1:4 1dB 2dB 3.8mm 5MHz~1.25GHz 6dB SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRFXF5553

* Images are for reference only

SRFXF5553
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SRFXF5553
JLCPCB Part #
C5125537
Package
SMD-5P
Description
-40℃~+85℃ 1:4 1dB 2dB 3.8mm 5MHz~1.25GHz 6dB SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRFXF5553 Specifications

SRFXF5553 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-5P
Frequency Range5MHz~1.25GHz
Operating Temperature-40℃~+85℃
Phase Difference6°
Return Loss(Min)6dB
Impedance - Unbalanced/Balanced1:4
Length3.8mm
Amplitude Balance (Max)1dB
Height2.8mm
Insertion Loss (Max)2dB
Width3.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRFXF5553. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRFXF5553 Documents

SRFXF5553 datasheets or manufacturer documentation.

Datasheet: SRFXF5553 Datasheet (PDF)

SRFXF5553 Schematic Symbol & PCB Footprint

The SRFXF5553 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.