Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SB5F458PT1566
SB5F458PT1566 - 1
SB5F458PT1566 - 2
SB5F458PT1566 - 3
Extended1/3
* Images are for reference only
SB5F458PT1566
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SB5F458PT1566
JLCPCB Part #
C5125535
Package
SMD
Description
-40℃~+85℃ 0.5dB 10dB 1:1 1° 2dB 4.5mm 5MHz~100MHz 6.1mm 6.3mm SMD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD
Frequency Range5MHz~100MHz
Operating Temperature-40℃~+85℃
Phase Difference1°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced1:1
Length6.3mm
Amplitude Balance (Max)0.5dB
Height4.5mm
Insertion Loss (Max)2dB
Width6.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SB5F458PT1566
SB5F458PT1566

* Images are for reference only

SB5F458PT1566

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SB5F458PT1566
JLCPCB Part #
C5125535
Package
SMD
Description
-40℃~+85℃ 0.5dB 10dB 1:1 1° 2dB 4.5mm 5MHz~100MHz 6.1mm 6.3mm SMD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SB5F458PT1566

* Images are for reference only

SB5F458PT1566
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SB5F458PT1566
JLCPCB Part #
C5125535
Package
SMD
Description
-40℃~+85℃ 0.5dB 10dB 1:1 1° 2dB 4.5mm 5MHz~100MHz 6.1mm 6.3mm SMD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SB5F458PT1566 Specifications

SB5F458PT1566 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD
Frequency Range5MHz~100MHz
Operating Temperature-40℃~+85℃
Phase Difference1°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced1:1
Length6.3mm
Amplitude Balance (Max)0.5dB
Height4.5mm
Insertion Loss (Max)2dB
Width6.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SB5F458PT1566. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SB5F458PT1566 Documents

SB5F458PT1566 datasheets or manufacturer documentation.

Datasheet: SB5F458PT1566 Datasheet (PDF)

SB5F458PT1566 Schematic Symbol & PCB Footprint

The SB5F458PT1566 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.