Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SMABA008482CE1A40
SMABA008482CE1A40 - 1
SMABA008482CE1A40 - 2
SMABA008482CE1A40 - 3
Extended1/3
* Images are for reference only
SMABA008482CE1A40
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SMABA008482CE1A40
JLCPCB Part #
C5125531
Package
SMD-6P
Description
-40℃~+85℃ 1.5dB 1:1.78 1dB 20dB 30dB 5MHz~200MHz 8° SMD-6P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-6P
Common Mode Rejection Ratio(CMRR)30dB
Frequency Range5MHz~200MHz
Operating Temperature-40℃~+85℃
Phase Difference8°
Return Loss(Min)20dB
Impedance - Unbalanced/Balanced1:1.78
Amplitude Balance (Max)1dB
Insertion Loss (Max)1.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SMABA008482CE1A40
SMABA008482CE1A40

* Images are for reference only

SMABA008482CE1A40

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SMABA008482CE1A40
JLCPCB Part #
C5125531
Package
SMD-6P
Description
-40℃~+85℃ 1.5dB 1:1.78 1dB 20dB 30dB 5MHz~200MHz 8° SMD-6P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMABA008482CE1A40

* Images are for reference only

SMABA008482CE1A40
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SMABA008482CE1A40
JLCPCB Part #
C5125531
Package
SMD-6P
Description
-40℃~+85℃ 1.5dB 1:1.78 1dB 20dB 30dB 5MHz~200MHz 8° SMD-6P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMABA008482CE1A40 Specifications

SMABA008482CE1A40 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-6P
Common Mode Rejection Ratio(CMRR)30dB
Frequency Range5MHz~200MHz
Operating Temperature-40℃~+85℃
Phase Difference8°
Return Loss(Min)20dB
Impedance - Unbalanced/Balanced1:1.78
Amplitude Balance (Max)1dB
Insertion Loss (Max)1.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMABA008482CE1A40. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMABA008482CE1A40 Documents

SMABA008482CE1A40 datasheets or manufacturer documentation.

Datasheet: SMABA008482CE1A40 Datasheet (PDF)

SMABA008482CE1A40 Schematic Symbol & PCB Footprint

The SMABA008482CE1A40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.