Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. STCM41W
STCM41W - 1
STCM41W - 2
STCM41W - 3
Extended1/3
* Images are for reference only
STCM41W
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
STCM41W
JLCPCB Part #
C5125521
Package
SMD-6P
Description
-40℃~+85℃ 1.5dB 1:4 25dB 3MHz~800MHz 3dB 8dB SMD-6P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-6P
Common Mode Rejection Ratio(CMRR)25dB
Frequency Range3MHz~800MHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Return Loss(Min)8dB
Impedance - Unbalanced/Balanced1:4
Amplitude Balance (Max)1.5dB
Insertion Loss (Max)3dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. STCM41W
STCM41W

* Images are for reference only

STCM41W

Extended
Manufacturer

Sunltech Tech

MFR.Part #
STCM41W
JLCPCB Part #
C5125521
Package
SMD-6P
Description
-40℃~+85℃ 1.5dB 1:4 25dB 3MHz~800MHz 3dB 8dB SMD-6P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STCM41W

* Images are for reference only

STCM41W
Extended
Manufacturer

Sunltech Tech

MFR.Part #
STCM41W
JLCPCB Part #
C5125521
Package
SMD-6P
Description
-40℃~+85℃ 1.5dB 1:4 25dB 3MHz~800MHz 3dB 8dB SMD-6P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STCM41W Specifications

STCM41W technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-6P
Common Mode Rejection Ratio(CMRR)25dB
Frequency Range3MHz~800MHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Return Loss(Min)8dB
Impedance - Unbalanced/Balanced1:4
Amplitude Balance (Max)1.5dB
Insertion Loss (Max)3dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STCM41W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STCM41W Documents

STCM41W datasheets or manufacturer documentation.

Datasheet: STCM41W Datasheet (PDF)

STCM41W Schematic Symbol & PCB Footprint

The STCM41W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.