



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | XINLUDA | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Drain、Open Collector | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 50nA | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 1.3us | |
| Number of Channels | 2 | |
| Quiescent Current | 1mA | |
| Ib - Input Bias Current | 250nA | |
| Propagation Delay Time | 2.1us | |
| Output Mode | TTL、CMOS、MOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL2903-TS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | XINLUDA | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Drain、Open Collector | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 50nA | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 1.3us | |
| Number of Channels | 2 | |
| Quiescent Current | 1mA | |
| Ib - Input Bias Current | 250nA | |
| Propagation Delay Time | 2.1us | |
| Output Mode | TTL、CMOS、MOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL2903-TS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL2903-TS datasheets or manufacturer documentation.
Datasheet: XL2903-TS Datasheet (PDF)
The XL2903-TS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.