



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Huntersun | |
| Package | SMD,1.1x14mm | |
| Operating Temperature | -30℃~+85℃ | |
| Insertion Loss | 1.6dB、2dB、2.4dB、2.5dB | |
| Attenuation | 30dB、32dB、35dB、40dB、45dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSM6524A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Huntersun | |
| Package | SMD,1.1x14mm | |
| Operating Temperature | -30℃~+85℃ | |
| Insertion Loss | 1.6dB、2dB、2.4dB、2.5dB | |
| Attenuation | 30dB、32dB、35dB、40dB、45dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSM6524A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSM6524A datasheets or manufacturer documentation.
Datasheet: HSM6524A Datasheet (PDF)
The HSM6524A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.