Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. FTW1608FE4R7KT
FTW1608FE4R7KT - 1
FTW1608FE4R7KT - 2
FTW1608FE4R7KT - 3
FTW1608FE4R7KT - 4
Extended1/4
* Images are for reference only
FTW1608FE4R7KT
Attributes
Value
Manufacturer
cjiang (Changjiang Microelectronics Tech)
MFR.Part #
FTW1608FE4R7KT
JLCPCB Part #
C5125098
Package
0603
Description
4.7uH 400mA 420mA 790mΩ ±10% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
Package0603
Current - Saturation(Isat)400mA
Inductance4.7uH
Tolerance±10%
Current Rating420mA
Application GradeConsumer grade
DC Resistance(DCR)790mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. FTW1608FE4R7KT
FTW1608FE4R7KT

* Images are for reference only

FTW1608FE4R7KT

Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FTW1608FE4R7KT
JLCPCB Part #
C5125098
Package
0603
Description
4.7uH 400mA 420mA 790mΩ ±10% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTW1608FE4R7KT

* Images are for reference only

FTW1608FE4R7KT
Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FTW1608FE4R7KT
JLCPCB Part #
C5125098
Package
0603
Description
4.7uH 400mA 420mA 790mΩ ±10% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTW1608FE4R7KT Specifications

FTW1608FE4R7KT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
Package0603
Current - Saturation(Isat)400mA
Inductance4.7uH
Tolerance±10%
Current Rating420mA
Application GradeConsumer grade
DC Resistance(DCR)790mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTW1608FE4R7KT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTW1608FE4R7KT Documents

FTW1608FE4R7KT datasheets or manufacturer documentation.

Datasheet: FTW1608FE4R7KT Datasheet (PDF)

FTW1608FE4R7KT Schematic Symbol & PCB Footprint

The FTW1608FE4R7KT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.