Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. YSSJ1BT00
YSSJ1BT00 - 1
YSSJ1BT00 - 2
YSSJ1BT00 - 3
Extended1/3
* Images are for reference only
YSSJ1BT00
Attributes
Value
Manufacturer
YIYUAN
MFR.Part #
YSSJ1BT00
JLCPCB Part #
C5124999
Package
Plugin
Description
10,000 Cycles 13mm 3.5mm 300mA 4V DP3T PC Pin Rectangular Columnar Right Angle 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerYIYUAN
PackagePlugin
Operating Force180gf
Length13mm
Voltage Rating4V
Termination StylePC Pin
Contact Material铍铜
Life10 thousand cycles
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole triple throw
Actuator Length2mm
Mounting TypeRight Angle
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. YSSJ1BT00
YSSJ1BT00

* Images are for reference only

YSSJ1BT00

Extended
Manufacturer

YIYUAN

MFR.Part #
YSSJ1BT00
JLCPCB Part #
C5124999
Package
Plugin
Description
10,000 Cycles 13mm 3.5mm 300mA 4V DP3T PC Pin Rectangular Columnar Right Angle 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YSSJ1BT00

* Images are for reference only

YSSJ1BT00
Extended
Manufacturer

YIYUAN

MFR.Part #
YSSJ1BT00
JLCPCB Part #
C5124999
Package
Plugin
Description
10,000 Cycles 13mm 3.5mm 300mA 4V DP3T PC Pin Rectangular Columnar Right Angle 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YSSJ1BT00 Specifications

YSSJ1BT00 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerYIYUAN
PackagePlugin
Operating Force180gf
Length13mm
Voltage Rating4V
Termination StylePC Pin
Contact Material铍铜
Life10 thousand cycles
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole triple throw
Actuator Length2mm
Mounting TypeRight Angle
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YSSJ1BT00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YSSJ1BT00 Documents

YSSJ1BT00 datasheets or manufacturer documentation.

Datasheet: YSSJ1BT00 Datasheet (PDF)

YSSJ1BT00 Schematic Symbol & PCB Footprint

The YSSJ1BT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.