Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. YSSM1A1T00
YSSM1A1T00 - 1
YSSM1A1T00 - 2
YSSM1A1T00 - 3
Extended1/3
* Images are for reference only
YSSM1A1T00
Attributes
Value
Manufacturer
YIYUAN
MFR.Part #
YSSM1A1T00
JLCPCB Part #
C5124996
Package
Plugin
Description
10,000 Cycles 3.6mm 300mA 4V 9mm DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerYIYUAN
PackagePlugin
Operating Force200gf
Length9mm
Voltage Rating4V
Termination StylePC Pin
Life10 thousand cycles
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitDouble pole triple throw
Actuator Length2mm
Mounting TypeThrough Hole
Width3.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. YSSM1A1T00
YSSM1A1T00

* Images are for reference only

YSSM1A1T00

Extended
Manufacturer

YIYUAN

MFR.Part #
YSSM1A1T00
JLCPCB Part #
C5124996
Package
Plugin
Description
10,000 Cycles 3.6mm 300mA 4V 9mm DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YSSM1A1T00

* Images are for reference only

YSSM1A1T00
Extended
Manufacturer

YIYUAN

MFR.Part #
YSSM1A1T00
JLCPCB Part #
C5124996
Package
Plugin
Description
10,000 Cycles 3.6mm 300mA 4V 9mm DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YSSM1A1T00 Specifications

YSSM1A1T00 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerYIYUAN
PackagePlugin
Operating Force200gf
Length9mm
Voltage Rating4V
Termination StylePC Pin
Life10 thousand cycles
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitDouble pole triple throw
Actuator Length2mm
Mounting TypeThrough Hole
Width3.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YSSM1A1T00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YSSM1A1T00 Documents

YSSM1A1T00 datasheets or manufacturer documentation.

Datasheet: YSSM1A1T00 Datasheet (PDF)

YSSM1A1T00 Schematic Symbol & PCB Footprint

The YSSM1A1T00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.