
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 3A | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR、PWM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV) | |
| Topology | Flyback | |
| Output Voltage | 5V、9V、12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
iW1780-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 3A | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR、PWM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV) | |
| Topology | Flyback | |
| Output Voltage | 5V、9V、12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the iW1780-01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

iW1780-01 datasheets or manufacturer documentation.
Datasheet: iW1780-01 Datasheet (PDF)
The iW1780-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.