Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. E22-400T33D
E22-400T33D - 1
E22-400T33D - 2
E22-400T33D - 3
Extended1/3
* Images are for reference only
E22-400T33D
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E22-400T33D
JLCPCB Part #
C5124403
Package
Plugin
Description
Continuous frequency coverage、Channel activity detection (CAD) Plugin LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerChengdu Ebyte Elec Tech
PackagePlugin
Operating Temperature-40℃~+85℃
Sensitivity-147dBm
Output Power33dBm
Modulation SystemLoRa
Voltage - Supply3.3V~5.5V
Frequency493.125MHz
FeaturesContinuous frequency coverage、Channel activity detection (CAD)
Communication Distance16km
Interface TypeUART
Send Current1200mA
Receive Current15mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. E22-400T33D
E22-400T33D

* Images are for reference only

E22-400T33D

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E22-400T33D
JLCPCB Part #
C5124403
Package
Plugin
Description
Continuous frequency coverage、Channel activity detection (CAD) Plugin LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E22-400T33D

* Images are for reference only

E22-400T33D
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E22-400T33D
JLCPCB Part #
C5124403
Package
Plugin
Description
Continuous frequency coverage、Channel activity detection (CAD) Plugin LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E22-400T33D Specifications

E22-400T33D technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerChengdu Ebyte Elec Tech
PackagePlugin
Operating Temperature-40℃~+85℃
Sensitivity-147dBm
Output Power33dBm
Modulation SystemLoRa
Voltage - Supply3.3V~5.5V
Frequency493.125MHz
FeaturesContinuous frequency coverage、Channel activity detection (CAD)
Communication Distance16km
Interface TypeUART
Send Current1200mA
Receive Current15mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E22-400T33D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E22-400T33D Documents

E22-400T33D datasheets or manufacturer documentation.

Datasheet: E22-400T33D Datasheet (PDF)

E22-400T33D Schematic Symbol & PCB Footprint

The E22-400T33D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.