


- Manufacturer
- MFR.Part #
- RS601A-1010013BB
- JLCPCB Part #
- C5124217
- Package
- Plugin,21x15mm
- Description
- - O -25℃~+85℃ 10000 times 13.6mm 15mm 21mm 250V 6A Black Concave Bend No PC Pin SPST Plugin,21x15mm Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Package | Plugin,21x15mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Color | Black | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Life | 10000 times | |
| Current Rating | 6A | |
| Switch Height | 13.6mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Width | 15mm | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
RS601A-1010013BB
Extended- Manufacturer
- MFR.Part #
- RS601A-1010013BB
- JLCPCB Part #
- C5124217
- Package
- Plugin,21x15mm
- Description
- - O -25℃~+85℃ 10000 times 13.6mm 15mm 21mm 250V 6A Black Concave Bend No PC Pin SPST Plugin,21x15mm Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RS601A-1010013BB
- JLCPCB Part #
- C5124217
- Package
- Plugin,21x15mm
- Description
- - O -25℃~+85℃ 10000 times 13.6mm 15mm 21mm 250V 6A Black Concave Bend No PC Pin SPST Plugin,21x15mm Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS601A-1010013BB Specifications
RS601A-1010013BB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Package | Plugin,21x15mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Color | Black | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Life | 10000 times | |
| Current Rating | 6A | |
| Switch Height | 13.6mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Width | 15mm | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS601A-1010013BB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS601A-1010013BB Documents
RS601A-1010013BB datasheets or manufacturer documentation.
Datasheet: RS601A-1010013BB Datasheet (PDF)
RS601A-1010013BB Schematic Symbol & PCB Footprint
The RS601A-1010013BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.