Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. SX1278PATR4-GC
SX1278PATR4-GC - 1
SX1278PATR4-GC - 2
SX1278PATR4-GC - 3
Extended1/3
* Images are for reference only
SX1278PATR4-GC
Attributes
Value
Manufacturer
Silicontra
MFR.Part #
SX1278PATR4-GC
JLCPCB Part #
C5124138
Package
SMD,29.6x18.7mm
Description
-138dBm -40℃~+85℃ 19mA 2.4V~3.7V 30dBm 433MHz 8km 950mA GFSK、FSK IPEX interface SPI Transceiver SMD,29.6x18.7mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerSilicontra
PackageSMD,29.6x18.7mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-138dBm
Output Power(Max)30dBm
Modulation SystemGFSK、FSK
Voltage - Supply2.4V~3.7V
ModelTransceiver
Frequency433MHz
FeaturesModule reset function、Support adaptive frequency hopping
Communication Distance8km
Interface TypeSPI
Send Current950mA
Receive Current19mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. SX1278PATR4-GC
SX1278PATR4-GC

* Images are for reference only

SX1278PATR4-GC

Extended
Manufacturer

Silicontra

MFR.Part #
SX1278PATR4-GC
JLCPCB Part #
C5124138
Package
SMD,29.6x18.7mm
Description
-138dBm -40℃~+85℃ 19mA 2.4V~3.7V 30dBm 433MHz 8km 950mA GFSK、FSK IPEX interface SPI Transceiver SMD,29.6x18.7mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX1278PATR4-GC

* Images are for reference only

SX1278PATR4-GC
Extended
Manufacturer

Silicontra

MFR.Part #
SX1278PATR4-GC
JLCPCB Part #
C5124138
Package
SMD,29.6x18.7mm
Description
-138dBm -40℃~+85℃ 19mA 2.4V~3.7V 30dBm 433MHz 8km 950mA GFSK、FSK IPEX interface SPI Transceiver SMD,29.6x18.7mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX1278PATR4-GC Specifications

SX1278PATR4-GC technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerSilicontra
PackageSMD,29.6x18.7mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-138dBm
Output Power(Max)30dBm
Modulation SystemGFSK、FSK
Voltage - Supply2.4V~3.7V
ModelTransceiver
Frequency433MHz
FeaturesModule reset function、Support adaptive frequency hopping
Communication Distance8km
Interface TypeSPI
Send Current950mA
Receive Current19mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX1278PATR4-GC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SX1278PATR4-GC Schematic Symbol & PCB Footprint

The SX1278PATR4-GC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.